- Home ›
- All Products›
- 2-1623807-1
2-1623807-1
TE Connectivity / AMP Brand
SQZ5 R47 5% WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQZ5 R47 5% WIRE
Search Keywords: 216238071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623807-1
-
Alias/AKA:SQZW5R47J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Loose Piece - Box
-
Power Rating:5 W
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±300 ppm/°C
-
Number of Terminations:2
-
Resistance Value:.47 Ω
-
Element Type:Metal Oxide , Wire Wound
-
Lead Type:Radial-Leaded Pluggable
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$0.3730
1,000
$0.3613
2,500
$0.3303
5,000
$0.3168
7,500
$0.3160
10,000
$0.3055
15,000
$0.2973
25,000 +
$0.2771
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments