- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623789-3
2-1623789-3
TE Connectivity / AMP Brand
SQM7 R47 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM7 R47 5% (WIRE)
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .47 ?
- Power Rating = 7.00 W
Search Keywords: 216237893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623789-3
-
Alias/AKA:SQMW7R47J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:7 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$0.2914
250
$0.2649
1,000
$0.2607
2,500
$0.2493
5,000
$0.2443
7,500
$0.2436
10,000
$0.2355
15,000
$0.2325
25,000 +
$0.2196
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments