- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623789-2
2-1623789-2
TE Connectivity / AMP Brand
SQM7 R33 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SQM7 R33 5% (WIRE)
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .33 ?
- Power Rating = 7.00 W
Search Keywords: 216237892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623789-2
-
Alias/AKA:SQMW7R33J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Radial
-
Power Rating:7 W
-
Resistance Value:330 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:13 x 9 x 39 mm
-
Terminal Pitch:5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
422
Can Ship immediately
You may purchase all in-stock quantity of 422
Stock lot only:
422
Minimum Order Quantity:
500
Order Increment:
250
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$0.6069
500
$0.5517
1,000
$0.3975
2,500
$0.3888
5,000
$0.3283
7,500
$0.3267
10,000
$0.3230
15,000
$0.3214
25,000 +
$0.3198
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments