- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623788-9
2-1623788-9
TE Connectivity / AMP Brand
SQM5 R47 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM5 R47 5% (WIRE)
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .47 ?
- Power Rating = 5.00 W
Search Keywords: 216237889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623788-9
-
Alias/AKA:SQMW5R47J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Power Rating:5 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/24/26
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.2681
1,000
$0.2621
2,500
$0.2542
5,000
$0.2481
7,500
$0.2446
25,000
$0.2140
50,000 +
$0.1927
Click for Quote
Log in
to unlock special pricing