- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623788-7
2-1623788-7
TE Connectivity / AMP Brand
SQM5 R33 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SQM5 R33 5% (WIRE)
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .33 ?
- Power Rating = 5.00 W
Search Keywords: 216237887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623788-7
-
Alias/AKA:SQMW5R33J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Power Rating:5 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,426
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.2774
1,000
$0.2712
2,500
$0.2630
5,000
$0.2567
7,500
$0.2531
25,000
$0.2214
50,000 +
$0.1994
Click for Quote
Log in
to unlock special pricing