Image is representational - see mfr. specs

SQM5 R20 5% (WIRE)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SQM5 R20 5% (WIRE)
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = .22 ?
  • Power Rating = 5.00 W
Search Keywords: 216237884
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1623788-4
  • Alias/AKA:
    SQMW5R20J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Number of Terminations:
    2
  • Packaging Method:
    Loose Piece - Box
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Operating Temperature Range:
    -55 – 250 °C
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±300 ppm/°C
  • Power Rating:
    5 W
  • Resistance Value:
    .22 Ω
  • Element Type:
    Wire Wound
  • Lead Type:
    Radial-Leaded
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.2934
1,000
$0.2756
2,500
$0.2636
5,000
$0.2562
7,500
$0.2492
25,000
$0.2179
50,000 +
$0.2009
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!