- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623788-2
2-1623788-2
TE Connectivity / AMP Brand
SQM5 R15 5% (WIRE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SQM5 R15 5% (WIRE)
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .15 ?
- Power Rating = 5.00 W
Search Keywords: 216237882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623788-2
-
Alias/AKA:SQMW5R15J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:150 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 250 °C
-
Packaging:N/A
-
Dimension:13 x 9 x 25 mm
-
Terminal Pitch:5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
You may purchase all in-stock quantity of 68
On Order:
16,500
can ship 7/10/26
Stock lot only:
68
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.3300
500
$0.3000
1,000
$0.2795
2,500
$0.2716
5,000
$0.2576
7,500
$0.2540
25,000
$0.2507
50,000 +
$0.2501
Click for Quote
Log in
to unlock special pricing