- Home ›
- All Products›
- 2-1623783-3
2-1623783-3
TE Connectivity / AMP Brand
SQM7 5K0 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM7 5K0 5% (METAL FILM)
Search Keywords: 216237833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623783-3
-
Alias/AKA:SQMR75K0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature Range:-55 – 250 °C
-
Power Rating:7 W
-
Packaging Method:Loose Piece - Box
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:5K Ω
-
Element Type:Metal Oxide , Wire Wound
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.3432
1,000
$0.3325
2,500
$0.3040
5,000
$0.2915
7,500
$0.2908
10,000
$0.2811
15,000
$0.2736
25,000 +
$0.2584
Click for Quote
Log in
to unlock special pricing