- Home ›
- All Products›
- 2-1623782-3
2-1623782-3
TE Connectivity / AMP Brand
SQM5 5K6 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM5 5K6 5% (METAL FILM)
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 5.6K ?
- Power Rating = 5.00 W
Search Keywords: 216237823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623782-3
-
Alias/AKA:SQMR55K6J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Terminations:2
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±300 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Power Rating:5 W
-
Operating Temperature Range:-55 – 250 °C
-
Resistance Value:5.6K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Metal Oxide , Wire Wound
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.2934
1,000
$0.2756
2,500
$0.2636
5,000
$0.2562
7,500
$0.2492
25,000
$0.2179
50,000 +
$0.2009
Click for Quote
Log in
to unlock special pricing