- Home ›
- All Products›
- 2-1623782-1
2-1623782-1
TE Connectivity / AMP Brand
SQM5 390R 5% (METAL FILM)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQM5 390R 5% (METAL FILM)
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 390 ?
- Power Rating = 5.00 W
Search Keywords: 216237821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623782-1
-
Alias/AKA:SQMR5390RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Number of Terminations:2
-
Power Rating:5 W
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 250 °C
-
Resistance Value:390 Ω
-
Element Type:Metal Oxide , Wire Wound
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.3806
1,000
$0.2842
2,500
$0.2715
5,000
$0.2562
7,500
$0.2492
10,000
$0.2403
15,000
$0.2339
25,000 +
$0.2209
Click for Quote
Log in
to unlock special pricing