- Home ›
- All Products›
- 2-1623774-9
2-1623774-9
TE Connectivity / AMP Brand
C14 33K 5% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C14 33K 5% (LOOSE)
Search Keywords: 216237749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623774-9
-
Alias/AKA:C1433KJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:14 W
-
Temperature Coefficient:±90 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Element Type:Wire Wound
-
Resistance Value:33K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:650 V
-
Voltage Rating:650 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$3.31
200
$2.48
300
$2.31
400 +
$2.27
Click for Quote
Log in
to unlock special pricing