- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1623774-0
2-1623774-0
TE Connectivity / AMP Brand
C14 1K0 5% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C14 1K0 5% (LOOSE)
Search Keywords: 216237740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623774-0
-
Alias/AKA:C141K0JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Number of Terminations:2
-
Tolerance:5 %
-
Resistor Type:Power Resistor
-
Termination Type:Tinned Copper Leads
-
Voltage Rating:650 V
-
Packaging Method:Loose Piece - Tray
-
Dimensions:53.3 x 8.5 mm
-
Product Type:Fixed Resistor
-
Mount Style:Axial Leaded
-
Element Type:Wirewound
-
Power Rating:14 W
-
Resistance Class:1kΩ – 1M Ω
-
Resistance:1K Ω
-
Temperature Coefficient:±90 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
100
$2.80
200
$2.10
300
$1.96
400 +
$1.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments