Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1623773-8

C10 4K7 5% (LOOSE)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
C10 4K7 5% (LOOSE)
Search Keywords: 216237738
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1623773-8
Alias/AKA: C104K7JL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Power Rating: 10 W
Tolerance: 5 %
Temperature Coefficient: ±90 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1623773-8 RoHS compliant?
Yes, 2-1623773-8 is RoHS compliant.
What is the lead time for 2-1623773-8?
The standard lead time for 2-1623773-8 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.90
200
$2.81
300
$2.78
400 +
$2.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!