- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623773-6
2-1623773-6
TE Connectivity / AMP Brand
The 2-1623773-6 is a C7 series vitreous enamelled wirewound resistor with a power rating of 7W and a resistance of 100 Ohms.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2-1623773-6 is a C7 series vitreous enamelled wirewound resistor with a power rating of 7W and a resistance of 100 Ohms.
Search Keywords: 216237736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623773-6
-
Alias/AKA:C1047KJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:10 W
-
Resistance Value:47K Ω
-
Temperature Coefficient:±90 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 9/30/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$3.87
200
$3.56
300
$3.34
400 +
$3.06
Click for Quote
Log in
to unlock special pricing