- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623773-4
2-1623773-4
TE Connectivity / AMP Brand
Res Wirewound 3.3 Ohm 5% 10W ±90ppm/°C Conformal Coated AXL Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 3.3 Ohm 5% 10W ±90ppm/°C Conformal Coated AXL Loose/Tray
Search Keywords: 216237734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623773-4
-
Alias/AKA:C103R3JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial11387
-
Power Rating:10 W
-
Resistance Value:3.3 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Loose,Tray
-
Dimension:38.1 x 8.511378mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$1.77
300
$1.70
500
$1.65
1,000
$1.56
2,500
$1.51
5,000
$1.42
7,500
$1.41
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing