- Home ›
- All Products›
- 2-1623773-2
2-1623773-2
TE Connectivity / AMP Brand
C10 33R 5% (LOOSE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C10 33R 5% (LOOSE)
Search Keywords: 216237732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623773-2
-
Alias/AKA:C1033RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Power Rating:10 W
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±90 ppm/°C
-
Resistance Value:33 Ω
-
Element Type:Wire Wound
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$1.80
300
$1.72
500
$1.67
1,000
$1.58
2,500
$1.54
5,000
$1.44
7,500
$1.43
10,000 +
$1.35
Click for Quote
Log in
to unlock special pricing