Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1623750-4

ER58 470R 5% AMMO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ER58 470R 5% AMMO
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 470 ?
  • Power Rating = 7.00 W
Search Keywords: 216237504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1623750-4
Alias/AKA: ER58470RJT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Termination Style: Axial
Power Rating: 7 W
Resistance Value: 470 Ohm
Tolerance: 5 %
Temperature Coefficient: 0 to 60 ppm/°C
Operating Temperature: -55 to 200 °C
Packaging: Ammo Pack
Dimension: 22.2 x 8 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1623750-4 RoHS compliant?
Yes, 2-1623750-4 is RoHS compliant.
What is the lead time for 2-1623750-4?
The standard lead time for 2-1623750-4 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
Order Increment:
250
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.989
500
$0.879
1,000
$0.763
1,500
$0.759
2,000 +
$0.715
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!