- Home ›
- All Products›
- 2-1623750-3
2-1623750-3
TE Connectivity / AMP Brand
ER58 3R9 5% AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER58 3R9 5% AMMO
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 3.9 ?
- Power Rating = 7.00 W
Search Keywords: 216237503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623750-3
-
Alias/AKA:ER583R9JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Method:Ammo Packed
-
Number of Terminations:2
-
Power Rating:7 W
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-55 – 200 °C
-
Temperature Coefficient:0 – 60 ppm/°C
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Resistance Value:3.9 Ω
-
Operating Voltage:200 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
500
$1.362
1,000
$0.838
1,500
$0.664
2,000 +
$0.650
Click for Quote
Log in
to unlock special pricing