- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623750-0
2-1623750-0
TE Connectivity / AMP Brand
ER58 33R 5% AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER58 33R 5% AMMO
Product Highlights:
- ER Series
- Resistance Selection = <1K ?
- Resistance = 33 ?
- Power Rating = 7.00 W
- Tolerance = 5 %
Search Keywords: 216237500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623750-0
-
Alias/AKA:ER5833RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:7 W
-
Tolerance:5 %
-
Temperature Coefficient:0 – 60 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.829
1,000
$0.622
1,500
$0.581
2,000 +
$0.569
Click for Quote
Log in
to unlock special pricing