- Home ›
- All Products›
- 2-1623749-4
2-1623749-4
TE Connectivity / AMP Brand
ER17 18R 5% LOOSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ER17 18R 5% LOOSE
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 18 ?
- Power Rating = 14.00 W
Search Keywords: 216237494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623749-4
-
Alias/AKA:ER1718RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Power Rating:14 W
-
Temperature Coefficient:0 – 60 ppm/°C
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 200 °C
-
Element Type:Wire Wound
-
Resistance Value:18 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:750 V
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$1.43
300
$1.33
500
$1.32
1,000
$1.27
2,500
$1.22
5,000
$1.14
7,500
$1.13
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing