- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1623746-5
2-1623746-5
TE Connectivity / AMP Brand
ER74 2R2 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ER74 2R2 5% AMMO PK
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 2.2 ?
- Power Rating = 3.00 W
Search Keywords: 216237465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623746-5
-
Alias/AKA:ER742R2JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Element Type:Wirewound
-
Packaging Method:Ammo Packed
-
Product Type:Fixed Resistor
-
Power Rating:3 W
-
Number of Terminations:2
-
Termination Type:Tinned Copper Leads
-
Operating Temperature Range:-55 – 200 °C
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Dimensions:13.5 x 6 mm
-
Resistance:2.2 Ω
-
Voltage Rating:100 V
-
Temperature Coefficient:0 – 60 ppm/°C
-
Tolerance:5 %
-
Mount Style:Axial Leaded
-
Lead Type:Axial Leaded
-
Resistance Class:Up to 1kΩ
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,000
$0.4460
1,500
$0.4163
2,000 +
$0.4080
Click for Quote
Log in
to unlock special pricing