Image is representational - see mfr. specs

ER74 2R0 5% AMMO PK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ER74 2R0 5% AMMO PK
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 2 ?
  • Power Rating = 3.00 W
Search Keywords: 216237464
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1623746-4
  • Alias/AKA:
    ER742R0JT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Power Rating:
    3 W
  • Packaging Method:
    Ammo Packed
  • Number of Terminations:
    2
  • Operating Temperature Range:
    -55 – 200 °C
  • Temperature Coefficient:
    0 – 60 ppm/°C
  • Number of Resistors:
    1
  • Resistance Class:
    Up to 1kΩ
  • Resistor Type:
    Power Resistor
  • Resistance Value:
    2 Ω
  • Element Type:
    Wire Wound
  • Operating Voltage:
    100 V
  • Lead Type:
    Axial-Leaded
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    100 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.5830
1,000
$0.4373
1,500
$0.4081
2,000 +
$0.4000
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!