- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623746-2
TE Connectivity / AMP Brand
2-1623746-2
ER74 2K2 5% AMMO PK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
ER74 2K2 5% AMMO PK
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 2.2K ?
- Power Rating = 3.00 W
Search Keywords: 216237462
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1623746-2 |
| Alias/AKA: | ER742K2JT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Termination Style: | Axial |
| Power Rating: | 3 W |
| Resistance Value: | 2.2 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | 0 to 60 ppm/°C |
| Operating Temperature: | -55 to 200 °C |
| Packaging: | Ammo Pack |
| Dimension: | 13.5 x 6 mm |
| Terminal Pitch: | N/R |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-1623746-2 RoHS compliant?
Yes, 2-1623746-2 is RoHS compliant.
What is the lead time for 2-1623746-2?
The standard lead time for 2-1623746-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
23 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
50
$1.147
100
$0.875
250
$0.773
500
$0.694
1,000
$0.574
1,500
$0.572
2,000 +
$0.541
Click for Quote
Log in
to unlock special pricing