- Home ›
- All Products›
- 2-1623732-5
2-1623732-5
TE Connectivity / AMP Brand
BCHE 7 W 27R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 7 W 27R 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 27 ?
- Power Rating = 7.00 W
Search Keywords: 216237325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623732-5
-
Alias/AKA:SBCHE627RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Power Rating:7 W
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature Range:-55 – 350 °C
-
Packaging Method:Loose Piece - Box
-
Number of Terminations:2
-
Resistance Value:27 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$0.6542
300
$0.5316
1,000
$0.5078
2,500
$0.4792
5,000
$0.4660
7,500
$0.4536
10,000
$0.4374
15,000 +
$0.4363
Click for Quote
Log in
to unlock special pricing