- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623732-4
TE Connectivity / AMP Brand
2-1623732-4
BCHE 7 W 270R 5%
View Datasheet Ask the Datasheet Accessories Notify Me
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 270 ?
- Power Rating = 7.00 W
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1623732-4 |
| Alias/AKA: | SBCHE6270RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Termination Style: | Axial |
| Power Rating: | 7 W |
| Resistance Value: | 270 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 350 °C |
| Dimension: | 38 x 7 x 8 mm |
| Terminal Pitch: | N/R |