- Home ›
- All Products›
- 2-1623732-3
2-1623732-3
TE Connectivity / AMP Brand
BCHE 7 W 22R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BCHE 7 W 22R 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 22 ?
- Power Rating = 7.00 W
Search Keywords: 216237323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623732-3
-
Alias/AKA:SBCHE622RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Power Rating:7 W
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 350 °C
-
Resistance Value:22 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.6079
300
$0.5723
1,000
$0.5334
2,500
$0.5037
5,000
$0.4812
7,500
$0.4681
10,000
$0.4435
15,000 +
$0.4308
Click for Quote
Log in
to unlock special pricing