- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623730-6
2-1623730-6
TE Connectivity / AMP Brand
BCHE SBCHE4 6R8 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE SBCHE4 6R8 5%
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 6.8 ?
- Power Rating = 4.00 W
- Tolerance = 5 %
Search Keywords: 216237306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623730-6
-
Alias/AKA:SBCHE46R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:4 W
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$0.6007
500
$0.4881
1,000
$0.4662
2,500
$0.4400
5,000
$0.4279
7,500
$0.4268
10,000
$0.4016
15,000 +
$0.4006
Click for Quote
Log in
to unlock special pricing