- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623730-0
2-1623730-0
TE Connectivity / AMP Brand
Res Wirewound 4.7K Ohm 5% 4W A±200ppm/A°C Ceramic AXL Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 4.7K Ohm 5% 4W A±200ppm/A°C Ceramic AXL Box/Loose
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 4.7K ?
- Power Rating = 4.00 W
Search Keywords: 216237300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623730-0
-
Alias/AKA:SBCHE44K7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial11387
-
Power Rating:4 W
-
Resistance Value:4.7 KOhm
-
Tolerance:511388%
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:Box,Loose
-
Dimension:20 x 7 x 811378mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
200
$0.6157
500
$0.5002
1,000
$0.4779
2,500
$0.4509
5,000
$0.4386
7,500
$0.4375
10,000
$0.4116
15,000 +
$0.4106
Click for Quote
Log in
to unlock special pricing