Image is representational - see mfr. specs

BCHE 17 W 6K8 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
BCHE 17 W 6K8 5%
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = K ?
  • Resistance = 6.8K ?
  • Power Rating = 17.00 W
Search Keywords: 216237296
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1623729-6
  • Alias/AKA:
    SBCHE156K8J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Resistors:
    1
  • Termination Type:
    Tinned Copper Leads
  • Resistor Type:
    Power Resistor
  • Product Type:
    Fixed Resistor
  • Resistance Class:
    1kΩ – 1M Ω
  • Tolerance:
    5 %
  • Power Rating:
    17 W
  • Operating Temperature Range:
    -55 – 350 °C
  • Number of Terminations:
    2
  • Element Type:
    Wirewound
  • Temperature Coefficient:
    ±200 ppm/°C
  • Packaging Method:
    Loose Piece - Box
  • Dimensions:
    75 x 10 x 9 mm
  • Mount Style:
    Axial Leaded
  • Resistance:
    6.8K Ω
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.241
500
$0.931
750
$0.869
1,000 +
$0.852
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!