- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623729-5
2-1623729-5
TE Connectivity / AMP Brand
BCHE 17 W 68R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 17 W 68R 5%
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 68 ?
- Power Rating = 17.00 W
- Tolerance = 5 %
Search Keywords: 216237295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623729-5
-
Alias/AKA:SBCHE1568RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:17 W
-
Resistance Value:68 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:75 x 9 x 10 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$1.144
500
$0.858
750
$0.801
1,000 +
$0.785
Click for Quote
Log in
to unlock special pricing