- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623729-1
2-1623729-1
TE Connectivity / AMP Brand
BCHE 17 W 47R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BCHE 17 W 47R 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 47 ?
- Power Rating = 17.00 W
Search Keywords: 216237291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623729-1
-
Alias/AKA:SBCHE1547RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:17 W
-
Resistance Value:47 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:75 x 9 x 10 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,303
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
24 Weeks
can ship
11/16/26