- Home ›
- All Products›
- 2-1623724-4
2-1623724-4
TE Connectivity / AMP Brand
SBCH 4 1R0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCH 4 1R0 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 1 ?
- Power Rating = 4.00 W
Search Keywords: 216237244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623724-4
-
Alias/AKA:SBCH41R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±400 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 350 °C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:4 W
-
Resistance Value:1 Ω
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$0.7149
300
$0.5808
1,000
$0.5548
2,500
$0.5236
5,000
$0.5092
7,500
$0.4956
10,000
$0.4779
15,000 +
$0.4716
Click for Quote
Log in
to unlock special pricing