- Home ›
- All Products›
- 2-1623719-3
2-1623719-3
TE Connectivity / AMP Brand
CCR1 470R 10% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CCR1 470R 10% TAPED
Search Keywords: 216237193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623719-3
-
Alias/AKA:CCR1470RKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Power Resistor
-
Element Type:Ceramic Composition
-
Temperature Coefficient:±900 ppm/°C
-
Number of Terminations:2
-
Power Rating:1 W
-
Packaging Method:Taped
-
Operating Temperature Range:-40 – 200 °C
-
Resistance Value:470 Ω
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Lead Type:Axial-Leaded
-
Operating Voltage:300 V
-
Product Type:Fixed Resistor
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
88 Weeks
can ship
2/7/28
Price (USD)
Qty
Unit Price
500
$2.47
1,000
$1.52
1,500
$1.21
2,000 +
$1.18
Click for Quote
Log in
to unlock special pricing