- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1623714-0
2-1623714-0
TE Connectivity / AMP Brand
FCB4 33R 5% HP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
FCB4 33R 5% HP
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 33 ?
- Power Rating = 4.00 W
Search Keywords: 216237140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623714-0
-
Alias/AKA:FCB433RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:4 W
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:40 to 80 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:24.2 x 5 mm
-
Terminal Pitch:15.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.342
50
$0.335
100
$0.328
250
$0.321
500
$0.315
1,000
$0.309
2,500 +
$0.303
Click for Quote
Log in
to unlock special pricing