- Home ›
- All Products›
- 2-1623708-1
2-1623708-1
TE Connectivity / AMP Brand
RGP0207CH 5% 27M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RGP0207CH 5% 27M
Product Highlights:
- Fixed Resistor
- Resistor Type = High Value/High Voltage Resistors
- Resistance Selection = M ?
- Resistance = 27M ?
- Power Rating = .25 W
Search Keywords: 216237081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623708-1
-
Alias/AKA:RGP0207CHJ27M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Number of Resistors:1
-
Temperature Coefficient:±350 ppm/°C
-
Packaging Method:Ammo Packed
-
Element Type:Thick Film
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Resistor Type:High Value/High Voltage Resistor
-
Power Rating:.25 W
-
Resistance Value:27M Ω
-
Resistance Class:1MΩ – 1GΩ
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,250
$0.2875
2,500
$0.2156
3,750
$0.2013
5,000 +
$0.1972
Click for Quote
Log in
to unlock special pricing