Image is representational - see mfr. specs

Trimmable Thick Film Chip Resistor - 1.8 Kohm (+0/-10%) - 1/8W - 150V - SMD 0805 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trimmable Thick Film Chip Resistor - 1.8 Kohm (+0/-10%) - 1/8W - 150V - SMD 0805 - Tape&Reel
Search Keywords: 216237075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1623707-5
  • Alias/AKA:
    TCR0805N1K8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Power Rating:
    .1 W
  • Temperature Coefficient:
    ±200 ppm/°C
  • Resistance Class:
    1kΩ – 1MΩ
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Resistor Type:
    General Purpose Resistor
  • Element Type:
    Thick Film
  • Resistance Value:
    1.8K Ω
  • Packaging Method:
    Taped & Reeled
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks can ship 8/18/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0168
10,000
$0.0141
25,000
$0.0133
50,000
$0.0127
100,000
$0.0123
150,000
$0.0120
250,000
$0.0116
500,000 +
$0.0105
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!