Image is representational - see mfr. specs

TRIMMABLE 0805 0/-10% 82K

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TRIMMABLE 0805 0/-10% 82K
Search Keywords: 216237073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1623707-3
  • Alias/AKA:
    TCR0805N82K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Temperature Coefficient:
    ±100 ppm/°C
  • Number of Resistors:
    1
  • Element Type:
    Thick Film
  • Number of Terminations:
    2
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    82K Ω
  • Resistor Type:
    General Purpose Resistor
  • Power Rating:
    .125 W
  • Packaging Method:
    Tape & Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0166
10,000
$0.0139
25,000
$0.0131
50,000
$0.0125
100,000
$0.0121
150,000
$0.0118
250,000
$0.0114
500,000 +
$0.0103
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!