- Home ›
- All Products›
- 2-1623695-0
2-1623695-0
TE Connectivity / AMP Brand
CRG2010 ZEROHM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRG2010 ZEROHM
Search Keywords: 216236950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1623695-0
-
Alias/AKA:CRG2010ZR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Element Type:Thick Film
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:.5 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:0 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4,000
$0.0312
8,000
$0.0293
28,000
$0.0276
52,000
$0.0265
100,000
$0.0264
152,000
$0.0255
252,000
$0.0241
500,000 +
$0.0228
Click for Quote
Log in
to unlock special pricing