- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1622826-5
2-1622826-5
TE Connectivity / AMP Brand
CRG0402 5% 22K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0402 5% 22K
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = K ?
- Resistance = 22K ?
- Power Rating = .063 W
Search Keywords: 216228265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1622826-5
-
Alias/AKA:CRG0402J22K/10, CRG0402J22K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Power Rating:.063 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110,000
Can Ship immediately
Minimum Order Quantity:
40000
Order Increment:
10000
9 Weeks
can ship
7/13/26