- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1622825-6
TE Connectivity / AMP Brand
2-1622825-6
RL73K 3A R82 5% 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
- Fixed Resistor
- Resistor Type = Low Ohmic Resistor
- Resistance Selection = <1K ?
- Resistance = .82 ?
- Power Rating = 1.00 W
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1622825-6
-
Alias/AKA:RL73K3AR82JTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Resistance Value:820 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Embossed Plastic Tape and Reel