- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1622825-4
2-1622825-4
TE Connectivity / AMP Brand
RL73K 3A R56 5% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RL73K 3A R56 5% 1K RL
Product Highlights:
- Fixed Resistor
- Resistor Type = Low Ohmic Resistor
- Resistance Selection = <1K ?
- Resistance = .56 ?
- Power Rating = 1.00 W
Search Keywords: 216228254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1622825-4
-
Alias/AKA:RL73K3AR56JTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:560 mOhm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Embossed Plastic Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2964
3,000
$0.2856
5,000
$0.2806
8,000
$0.2759
10,000
$0.2738
25,000
$0.2513
50,000 +
$0.2317
Click for Quote
Log in
to unlock special pricing