- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1622820-5
2-1622820-5
TE Connectivity / AMP Brand
3520 220R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3520 220R 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 220 ?
- Power Rating = 1.00 W
Search Keywords: 216228205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1622820-5
-
Alias/AKA:3520220RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:220 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,748
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$0.0514
4,000
$0.0467
8,000
$0.0457
12,000
$0.0456
28,000
$0.0445
52,000
$0.0444
100,000
$0.0436
152,000
$0.0435
252,000 +
$0.0413
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments