- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 2-1618404-6
2-1618404-6
TE Connectivity / AMP Brand
The 2-1618404-6 is a hermetically sealed, DPST-NO (2 Form X) high-voltage DC contactor with a voltage rating of 12-900 Vdc and ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The 2-1618404-6 is a hermetically sealed, DPST-NO (2 Form X) high-voltage DC contactor with a voltage rating of 12-900 Vdc and a current rating of 350A per pole.
Search Keywords: 216184046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618404-6
-
Alias/AKA:CAP202MSAND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$3,754.15
3
$3,735.38
5 +
$3,700.99
Click for Quote
Log in
to unlock special pricing