Image is representational - see mfr. specs

FM200CAXY=RELAY,2PST, NO/NC,115VAC COIL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FM200CAXY=RELAY,2PST, NO/NC,115VAC COIL
Product Highlights:
  • Contactor Type = High Power
  • Model FLATMAN III
  • FM200 Series
  • AC Actuating System
  • 2 Poles
Search Keywords: 216183786
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1618378-6
  • Alias/AKA:
    FM200CAXY
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coil Termination:
    M8 x 13mm Screw
  • Auxiliary Contact Terminals:
    .25 Quick Connect , 6.35 Quick Connect
  • Product Category:
    Electromechanical Relays
  • Packaging Method:
    Individual
  • Contact Arrangement:
    1 Form A & 1 Form B, DPST-NC/NO, 1 NC & 1 NO
  • Actuating System:
    AC
  • Contactor Type:
    High Power
  • Coil Voltage Rating:
    120 VAC
  • Number of Poles:
    2
  • Product Type:
    Contactor
  • Coil Voltage (Max):
    120 VAC
  • Terminal Configuration:
    Quick Connect
  • Contact Current Rating:
    200 A
  • Product Classification:
    Relays - Contactors
  • Wire Size:
    24 – 14 AWG
  • Model:
    FLATMAN III
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks can ship 7/28/26
Backorder
Price (USD)
Qty
Unit Price
2
$2,545.88
3
$1,791.54
4
$1,386.09
5 +
$1,358.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!