- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 2-1618278-5
TE Connectivity / AMP Brand
2-1618278-5
KC-15=RELAY, PRESSURIZED, SPDT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, No
- Contact Current Rating = 0 - 12 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1618278-5 |
| Alias/AKA: | KC-15 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 26.5 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 12 A |
| Mounting: | Threaded Mount |
| Operating Temperature: | -55 to 125 °C |
| Maximum DC Voltage Rating: | 15 KV |
| Termination Style: | Turret Terminal |