- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 2-1618278-4
2-1618278-4
TE Connectivity / AMP Brand
KC-14/12VDC=RELAY, VACUUM, SPD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
KC-14/12VDC=RELAY, VACUUM, SPD
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C, 1 Form A, SPST-NO, 1 N/O, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating, Max. = 0 - 30 A
- Not RF Rated
- Coil Voltage = 12 VDC
Search Keywords: 216182784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618278-4
-
Alias/AKA:KC-14/12VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO,SPST-NC,SPDT
-
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:15 KV
-
Termination Style:Turret Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2,497.22
2
$2,490.97
3
$1,752.90
4
$1,356.19
5 +
$1,329.07
Click for Quote
Log in
to unlock special pricing