2-1618278-2
TE Connectivity / AMP Brand
The 2-1618278-2 is a KILOVAC KC-18 series high-voltage, SPDT relay designed for make-and-break load switching applications up ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
The 2-1618278-2 is a KILOVAC KC-18 series high-voltage, SPDT relay designed for make-and-break load switching applications up to 15 kV.
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C, 1 Form A, SPST-NO, 1 N/O, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating, Max. = 0 - 30 A
- Not RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: 216182782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618278-2
-
Alias/AKA:KC-14
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form C, SPDT
-
Coil Resistance:180 Ω
-
Termination Style:Turret Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
2
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$2,497.22
2
$2,490.97
3
$1,752.90
4
$1,356.19
5 +
$1,329.07
Click for Quote
Log in
to unlock special pricing