- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 2-1618276-1
TE Connectivity / AMP Brand
2-1618276-1
K61B841=RELAY, PRESSURIZED, S
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Power Switching = Make Only, No
- Contact Current Rating, Max. = 0 - 10 A
- Not RF Rated
- Coil Voltage = 26.5 VDC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1618276-1 |
| Alias/AKA: | K61B841 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490075 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 26.5 V |
| Contact Arrangement: | SPST-NC |
| Maximum Current Rating: | 10 A |
| Mounting: | Threaded Mount |
| Operating Temperature: | -55 to 85 °C |
| Maximum DC Voltage Rating: | 35 KV |
| Termination Style: | Turret Terminal |