- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1618256-4
2-1618256-4
TE Connectivity / AMP Brand
Electromechanical Relay SPST-NC 20A 12VDC 70Ohm Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPST-NC 20A 12VDC 70Ohm Panel Mount
Search Keywords: 216182564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618256-4
-
Alias/AKA:PD5BA57
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:20 A
-
Mounting:Panel Mount
-
Termination Style:Stud Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
2
$812.31
4
$499.88
6
$395.74
7 +
$387.83
Click for Quote
Log in
to unlock special pricing