- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 2-1618240-9
2-1618240-9
TE Connectivity / AMP Brand
Electromechanical Relay 115VDC 4.7KOhm 25A SPDT Voltage Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VDC 4.7KOhm 25A SPDT Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C, 1 Form A, SPST-NO, 1 N/O, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating, Max. = 0 - 25 A
- RF Rated
- Coil Voltage = 115 VDC
Search Keywords: 216182409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1618240-9
-
Alias/AKA:K43C534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:25 A
-
Mounting:N/A
-
Operating Temperature:-55 to 125 °C
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:10 KV
-
Termination Style:Bus Wires
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$334.90
3
$328.21
5 +
$321.64
Click for Quote
Log in
to unlock special pricing